- RS Stock No.:
- 765-9971
- Mfr. Part No.:
- PXM6083
- Manufacturer:
- Bulgin
6 In stock for delivery within 4 working days
Added
Price Each
SGD60.50
(exc. GST)
SGD65.94
(inc. GST)
Units | Per unit |
1 - 2 | SGD60.50 |
3 - 4 | SGD58.23 |
5 + | SGD54.59 |
- RS Stock No.:
- 765-9971
- Mfr. Part No.:
- PXM6083
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 6000 Series Sealing Caps, Metal
A comprehensive range of Bulgin Buccaneer sealing caps for use with the 6000 series metal, inline flex cable connectors, flex cable connectors and chassis mount circular connectors. These sealing caps maintain the IP ratings of the unmated circular connectors to prevent the ingress of contact contaminates and to prevent potential contact damage from foreign objects.
Note
Specifications
Attribute | Value |
---|---|
Gender | Female |
Shell Size | 32 |
Series | 6000 |
IP Rating | IP66, IP68, IP69K |
Panel Mount Fitting | Yes |
Material | Brass |
Cord Included | Yes |
Finish | Nickel |
Colour | Silver |