- RS Stock No.:
- 765-9892
- Mfr. Part No.:
- PXM6034/B
- Manufacturer:
- Bulgin
7 In stock for delivery within 4 working days
Added
Price Each
SGD101.20
(exc. GST)
SGD110.31
(inc. GST)
Units | Per unit |
1 - 4 | SGD101.20 |
5 - 9 | SGD100.45 |
10 - 29 | SGD98.96 |
30 - 89 | SGD94.57 |
90 + | SGD81.96 |
- RS Stock No.:
- 765-9892
- Mfr. Part No.:
- PXM6034/B
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 6000 Series Ethernet Connectors, Metal
Bulgin Buccaneer, 6000 series Ethernet connectors. Offered in rewireable flex and front panel mount versions, are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering excellent EMI protection and high noise immunity. These Bulgin Buccaneer metal bodied Ethernet circular connectors feature a push-pull, secure and instant latching mechanism. Suitable for a wide range of harsh environment connector applications, with a data rate of up to 100 MHz.
Features & Benefits
30° twist locking
Rewireable flex connector supplied with shielded RJ45
Chassis mount connector is Cat 5e shielded and completes with gasket
PXM6034/B mates with PXM6033TP
Note
For suitable sealing caps 765-9974 and range.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Shield Type | STP |
Orientation | Straight |
IP Rating | IP66, IP68, IP69K |
Length | 78.4mm |
Series | Buccaneer |
Series Number | PXM6034/B |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |