- RS Stock No.:
- 719-9817
- Mfr. Part No.:
- 1544603-1
- Manufacturer:
- TE Connectivity
1 In stock for delivery within 4 working days
Added
Price Each
SGD2.19
(exc. GST)
SGD2.39
(inc. GST)
Units | Per unit |
1 - 19 | SGD2.19 |
20 - 74 | SGD2.14 |
75 - 299 | SGD2.08 |
300 - 599 | SGD2.02 |
600 + | SGD1.96 |
- RS Stock No.:
- 719-9817
- Mfr. Part No.:
- 1544603-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity NG Power Terminals and Connectors
A range of receptacle and tab style sealed NG Power connector housings made from PBT with secondary locking. Stock number is 719-9817 is suitable for power electrical functions such as electrical pumps and cooling fans. Stock numbers 719-9826 and 719-9829 are suitable are also suitable for use in engine harnessing. Stock number 865-6210 is a green wire seal for a wire size range of 12-10 AWG. Stock number 909-7426 is a crimp tab contact with a 13-10 AWG wire size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Type | Housing |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | NG1 |
Colour | Black |
Height | 31mm |
Width | 25.6mm |
Housing Material | PBT |
Depth | 40mm |