- RS Stock No.:
- 270-7605
- Manufacturer:
- RS PRO
43000 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 1000)
SGD0.187
(exc. GST)
SGD0.204
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | SGD0.187 | SGD187.00 |
5000 - 9000 | SGD0.171 | SGD171.00 |
10000 + | SGD0.159 | SGD159.00 |
*price indicative |
- RS Stock No.:
- 270-7605
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Red Insulated Spade Connector, 0.8 mm x 6.35 mm Tab Size, 0.5 mm² to 1.5 mm²
This spade connector is ideal if you need a way to quickly connect and disconnect terminals. It's most often used to connect single wires to relays or components using a safe and reliable crimping method. The blade tab on the connector is made to fit 6.35 mm receptacles.
With tin-plated brass contacts, this connector has reliable strength and conductivity and is resistant to corrosion, oxidation and degradation. The connector is designed for crimp termination, a compression method of connection that doesn't need soldering. Suited for large and small cross-section wires, it creates mechanically-strong wire joints.
This RS PRO spade connector has been through extensive testing to meet strict safety requirements, and its polycarbonate insulation is also UL (Underwriters Laboratories) certified – an international standard for safety. Most commonly found in automotive electronics systems, connectors such as these can also be found in domestic appliances like washing machines.
Features and Benefits
- Red, male spade connector
- Polycarbonate insulation
- Wire size range of 0.5 mm² to 1.5 mm², 22 AWG to 16 AWG
- Tab size of 0.8 mm x 6.35 mm
- Length of 22 mm
- Unshrouded
- Crimp termination method
- Brass contacts, with a tin-plated finish
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 613-9744
Large Pack Size
RS stock no: 270-7605
Specifications
Attribute | Value |
---|---|
Spade Connector Type | Tab Terminal |
Type | Tab |
Minimum Wire Size mm² | 0.5mm² |
Gender | Male |
Maximum Wire Size mm² | 1.5mm² |
Tab Width | 0.8mm |
Tab Thickness | 6.35mm |
Tab Size | 0.8 x 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass |
Insulation Material | PC |
Overall Length | 22mm |
Shrouded/Unshrouded | Unshrouded |