RS PRO Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 0.75mm²
- RS Stock No.:
- 270-7590
- Manufacturer:
- RS PRO
24000 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 1000)
SGD0.151
(exc. GST)
SGD0.165
(inc. GST)
Units | Per unit | Per Bag* |
1000 + | SGD0.151 | SGD151.00 |
*price indicative |
- RS Stock No.:
- 270-7590
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Red Insulated Spade Connector, 6.35 x 0.8 mm Tab Size, 0.5 mm² to 0.75 mm²
This slip-on spade connector from RS PRO is a quick way to connect and disconnect two wires. It features brass contacts for efficient conductivity, with a full nylon enclosure for insulation to protect you from electrical short circuits. The full insulation creates a 'mini-enclosure' where the two contacts meet that keeps liquids and contaminants away from the electrical connection.
This terminal features a 90-degree orientation for a more convenient crimp and makes it ideal for those hard-to-reach places. This component is easy to install, as all you'll need is a pair of crimping pliers. For a quick overview of your electrical setup, it's colour-coded in red to indicate the appropriate wire allowances and for ease of use. Flag terminals such as this one are widely used in both automotive and industrial applications.
Features and Benefits
- Red colour
- Brass contact material
- Flag width of 7.6 mm
- Nylon insulation material
- Maximum wire size of 18 AWG (American Wire Gauge)
- Maximum wire size of 0.75 mm²
- Minimum wire size of 22 AWG (American Wire Gauge)
- Minimum wire size of 0.5 mm²
- Overall length of 15.2 mm
- Tab thickness of 0.8 mm
- Tab width of 6.35 mm
- Crimp termination method
- Flag terminal, shrouded type
Small Pack Size
Per Unit, RS stock no: 125-1949
Large Pack Size
RS stock no: 270-7590
Specifications
Attribute | Value |
---|---|
Type | Flag Terminal |
Spade Connector Type | Tab Terminal |
Minimum Wire Size mm² | 0.5mm² |
Gender | Female |
Maximum Wire Size mm² | 0.75mm² |
Tab Thickness | 0.8mm |
Tab Size | 6.35 x 0.8mm |
Tab Width | 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Insulation Material | Nylon |
Shrouded/Unshrouded | Shrouded |
Overall Length | 15.2mm |