- RS Stock No.:
- 237-5643
- Mfr. Part No.:
- 737636-2
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 237-5643
- Mfr. Part No.:
- 737636-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Commscope Tel-Splice Telephone Cable Connectors
Tel-Splice connectors for splicing telephone cable conductors. These Tel-Splice connectors have an IDC contact, chemical
and moisture resistant housings and accept any combination of solid copper wire from 0.4 to 0.9mm2. Straight, bridge, and half-tap splices can also be made with these connectors. The filled versions of these Tel-Splice connectors (237-5659, 756-1010) prevent insulation resistance failiures and contact damage caused by water immersion or environmental contamination. The wire entry ports of these Tel-Splice connectors extend to rear of housing, which prevents two wires sliding into one contact position.
"Stock number 237-5643 is a 2 wire splice
Stock numbers 237-5659 and 756-1010 are 3 wire splices"
and moisture resistant housings and accept any combination of solid copper wire from 0.4 to 0.9mm2. Straight, bridge, and half-tap splices can also be made with these connectors. The filled versions of these Tel-Splice connectors (237-5659, 756-1010) prevent insulation resistance failiures and contact damage caused by water immersion or environmental contamination. The wire entry ports of these Tel-Splice connectors extend to rear of housing, which prevents two wires sliding into one contact position.
"Stock number 237-5643 is a 2 wire splice
Stock numbers 237-5659 and 756-1010 are 3 wire splices"
Splices may be crimped using crimp pliers, stock no. 238-9434
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Approvals
LN363
Approvals
LN363
Specifications
Attribute | Value |
---|---|
Wire Size | 26 → 19 AWG |
Colour | Blue |