- RS Stock No.:
- 137-2186
- Mfr. Part No.:
- JALPULSE JY104 45
- Manufacturer:
- Jallatte
3 In Global stock for delivery within 4 working day(s)
1 In Global stock for delivery within 5 working day(s)
Added
Price 1 Pair
SGD213.51
(exc. GST)
SGD232.73
(inc. GST)
Pair(s) | Per Pair |
1 - 4 | SGD213.51 |
5 + | SGD175.72 |
- RS Stock No.:
- 137-2186
- Mfr. Part No.:
- JALPULSE JY104 45
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Jalpulse SAS JY104 Safety Shoes
Jallatte J-Energy Jalpulse SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes have a high ankle, are laced with waterproof leather and deperlant textile uppers. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap and midsole.
FEATURES and BENEFITS:
Jalpulse SAS Safety shoe
Anti-static
High ankle style, Urban sporty - Laced
Anti-fatigue technology
Leather and deperlant textile upper
TPU heel insert – lace integrated
Micro-aerated mesh lining – 3 layer construction
Excellent ventilation – fast drying
Abrasion and tear resistant
Scuff resistant
Vamp lining in non-woven fabric
Acid perspiration resistant
Padded tongue – good instep protection
Side bellows – prevents dirt entering the shoe
Padded ergonomic flexible foam collar
Ankle and Achilles protection
SPECIFICATIONS:
POLYJAL footbed, single block structure of polyurethane and textile.
Anatomical, perforated at the front with heel shock absorbers
PERM-Alu tip in aluminium
Impact resistant to 200 joules
FleXtane anti-perforation inner sole and insert, anti-static
100% Composite
Lighter than steel, non-magnetic, non-conductive
Heel stiffener
Heel stiffener
J-energy sole, Infinergy of BASF
J-energy sole, Infinergy of BASF
Standards
ENISO 20345:2011, S3 CI SRC
Jallatte Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | J ENERGY |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe Type | Aluminium |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Abrasion, Perforation, Slip, Water |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | CI |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Composite |