- RS Stock No.:
- 135-9781
- Mfr. Part No.:
- DT070BTFT-TS
- Manufacturer:
- Displaytech
26 In stock for delivery within 4 working days
Added
Price Each
SGD122.54
(exc. GST)
SGD133.57
(inc. GST)
Units | Per unit |
1 - 4 | SGD122.54 |
5 + | SGD110.28 |
- RS Stock No.:
- 135-9781
- Mfr. Part No.:
- DT070BTFT-TS
- Manufacturer:
- Displaytech
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DT070BTFT series 7" Colour TFT LCD Display
Seven inch TFT LCD modules with 1024 x 600 resolution RGB colour displays from Displaytech. The displays use two driver ICs which allow for different supply voltages and pin control features making these LCDs an ideal option for a variety of high-speed graphics and video applications. The modules include LED backlighting and feature IPS displays which allow viewing at any angle with improved colour accuracy. The DT070BTFT display module is also available with a touch screen panel in either resistive (single-finger or stylus pressure) or projected capacitive (five-finger, multi-gesture) touch technology.
135-9780 · DT070BTFT Colour LCD module
135-9781 · DT070BTFT-TS Colour LCD module with resistive touch screen
135-9782 · DT070BTFT-PTS Colour LCD module with capacitive touch screen
135-9780 · DT070BTFT Colour LCD module
135-9781 · DT070BTFT-TS Colour LCD module with resistive touch screen
135-9782 · DT070BTFT-PTS Colour LCD module with capacitive touch screen
• 1024 x 600 pixel resolution
• Display source driver: Fitipower EK79007
• Display gate driver: Fitipower EK73217A
• LED backlight
• High speed LVDS serial interface
• FPC (Flexible Printed Circuit) connection
• Available with resistive or capacitive touch screen
• Display source driver: Fitipower EK79007
• Display gate driver: Fitipower EK73217A
• LED backlight
• High speed LVDS serial interface
• FPC (Flexible Printed Circuit) connection
• Available with resistive or capacitive touch screen
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Displaytech Colour LCD Graphic Dispalys
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 7in |
Interface Type | LVDS |
Resolution | 1024 x 600pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 154 x 86mm |
Supply Voltage | 2.6 → 3.6 V |
Touch Screen Type | Resistive |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 164.9 x 100 x 4.3mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 200cd/m² |
Viewing Area Height | 85.92mm |
Operating Temperature Range | -20 → +70°C |
Contrast Ratio | 800:1 |
Height | 100mm |
Response Time | 25ms |
Depth | 4.3mm |
Number of Colours | 16,777,216 |
Width | 164.9mm |
Power Supply Included | Yes |
Viewing Area Width | 154.21mm |
Voltage Rating | 2.6 → 3.6V |
Current Rating | 45mA |