- RS Stock No.:
- 111-6740
- Manufacturer:
- RS PRO
37 In stock for delivery within 4 working days
Added
Price Each
SGD83.40
(exc. GST)
SGD90.91
(inc. GST)
Units | Per unit |
1 - 9 | SGD83.40 |
10 - 49 | SGD82.96 |
50 - 149 | SGD80.76 |
150 - 449 | SGD74.34 |
450 + | SGD56.60 |
- RS Stock No.:
- 111-6740
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Cat5e Cable - Waterproof
Brought to you by RS Pro, a range of superior quality IP rated Cat5e cable assemblies. These waterproof shielded cable assemblies provide excellent industrial Ethernet solutions for the harshest of environments. The screw coupling connection provides the perfect solution for field installations, no requirement for specialist tooling which saves valuable time. The shielded connectors and cable offer signal protection from external noise and interference and crosstalk. All models are highly reliable and excellent quality.
Features and Benefits
• IP67/68 rated
• Fully shielded
• No specialist tooling required
• Easy screw connection, saves time
• Suitable for outdoors
• Fully shielded
• No specialist tooling required
• Easy screw connection, saves time
• Suitable for outdoors
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It has a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
What are the different types of these Cat5e cables?
Specifications
Attribute | Value |
---|---|
Series | GTC Sealed |
LAN Category | Cat5e |
Length | 200mm |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Female |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
IP Rating | IP68 |
Current Rating | 1.5 A |
American Wire Gauge | 24 AWG |
Number of Strands | 8 |
Standards Met | RoHS Compliant |
Cable Shape | Round |