Recom RD DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 672-8852
- Mfr. Part No.:
- RD-0505D
- Manufacturer:
- Recom
Available for back order.
Price Each
SGD12.47
(exc. GST)
SGD13.59
(inc. GST)
Units | Per unit |
1 - 6 | SGD12.47 |
7 - 12 | SGD12.10 |
13 + | SGD11.74 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 672-8852
- Mfr. Part No.:
- RD-0505D
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM DC-DC Converter, Dual Outputs, Output Power Sharing - RD Series - RD-0505D
Safely transform voltages to run your sensitive battery-powered devices with this DC-DC converter from RECOM. Its dual outputs let you connect it to two bits of kit, so creating a dual rail from your single-rail supply's a piece of cake. This model converts an input ranging between 4.5 and 5.5V DC to a stable ±5V DC with ±5% accuracy. It provides 2W of energy for your industrial applications. The unit's power-sharing feature means you can share this energy across all output channels letting you direct it where it's most needed.
Features & Benefits
• 75 to 82% efficiency, so wastes little energy as heat and doesn't need a heatsink to stay cool
• Isolated to 1kV DC, so you can trust you and your equipment are safe from surges
• Minimal ripple and noise of 150mVp-p means little risk of disturbances from EMI
• Operating temperature range -40°C to +85°C makes it a safe bet in demanding settings
• Isolated to 1kV DC, so you can trust you and your equipment are safe from surges
• Minimal ripple and noise of 150mVp-p means little risk of disturbances from EMI
• Operating temperature range -40°C to +85°C makes it a safe bet in demanding settings
Applications
• Electric vehicles
• Photovoltaics
• Factories
• Photovoltaics
• Factories
What's the benefit of this product's SIP-7 package style?
An industry-standard SIP-7 package configuration makes this compact converter – with dimensions of 19.65 (L) x 7.05 (W) x 10.2mm (H) – a piece of cake to fix securely on your PCB using through-hole mounting.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10.2mm |
Length | 19.65mm |
Width | 7.05mm |
Series | RD |
Load Regulation | ±15% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |