Murata Power Solutions NMH DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
- RS Stock No.:
- 544-2881
- Mfr. Part No.:
- NMH0505SC
- Manufacturer:
- Murata Power Solutions
2 In stock for delivery within 4 working days
Added
Price Each
SGD17.94
(exc. GST)
SGD19.55
(inc. GST)
Units | Per unit |
1 - 6 | SGD17.94 |
7 - 12 | SGD17.64 |
13 + | SGD17.19 |
- RS Stock No.:
- 544-2881
- Mfr. Part No.:
- NMH0505SC
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - SIP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10mm |
Length | 19.5mm |
Series | NMH |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |