XBee RF Module with Whip Antenna 1mW

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

XBee OEM IEEE 802.15.4 RF Transceiver Module

The XBee OEM RF module is IEEE 802.15.4 compliant and operates in the 2.4GHz ISM Band. With its high receiver sensitivity it can provide long-range line-of-sight communication for up to 100m.

Carrier frequency: 2.4GHz ISM band with 16 channels
RF Power Output: 0dBm
Receiver Sensitivity: -92dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint & Peer-to-Peer
Source/Destination Addressing
Unicast & Broadcast Communications
AES-128 encryption
Antenna: Integral Whip ( RS 102-721), External via U.FL (RS 102-709), PCB (RS 761-7403)
6 channel 10-bit ADC
8 x GPIO pins
Power supply: +2.8V to +3.4Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 27.6 x 7mm DIL format
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)

Approvals

FCC, IC, ETSI

Specifications
Attribute Value
Maximum Output Power 0dBm
Receiver Sensitivity -92dBm
Supported Bus Interfaces UART
Supported Network Interfaces Serial, WPAN
Supply Voltage 2.8 → 3.4V
Dimensions 27.61 x 24.38 x 2.82mm
Height 2.82mm
Length 27.61mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 24.38mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 25)
SGD 27.198
(exc. GST)
SGD 29.102
(inc. GST)
units
Per unit
Per Tray*
25 +
SGD27.198
SGD679.95
*price indicative
Related Products
Steute RF Rx wireless receivers feature sWave 2.4 ...
Description:
Steute RF Rx wireless receivers feature sWave 2.4 GHz wireless technology. The sWave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications. The RF Rx receivers offer four relay outputs with LED indication ...
The Microchip RN1810 is a low-power 2.4 GHz ...
Description:
The Microchip RN1810 is a low-power 2.4 GHz 802.11b/g/n WiFi Module that combines all the necessary components into a surface mount solution. The RN1810 integrates a TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, 2.4 GHz transceiver and ...
A range of 2.4GHz wireless communication System-in-Package modules ...
Description:
A range of 2.4GHz wireless communication System-in-Package modules providing IEEE 802.11b/g/n (WG7801-D0, WG7831-D0, WG7831-DELF) and Bluetooth 4.0 (WG7831-D0, WG7831-DELF only). WG7801-D0 (RS Part No 841-2495)2.4GHz 802.11b/g/n WiFi module based on WL1801 SoCSDIO 1.8V host processor connection26MHz internal ...
XBee Embedded Wi-Fi transceiver modules are IEEE 802.11b/g/n ...
Description:
XBee Embedded Wi-Fi transceiver modules are IEEE 802.11b/g/n compliant, providing wireless connectivity to an project via serial UART/SPI interfaces. Using SoftAP Provisioning mode, any Smartphone or Tablet with a web browser can connect to the XBee Wi-Fi and configure the ...