ROHM Dual, 6.8V Zener Diode, Common Anode 150 mW SMT 3-Pin SOT-416 (SC-75A)

  • RS Stock No. 826-7860
  • Mfr. Part No. EMZ6.8NTL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zener Diodes 150mW, EMZ, VMZ Series, ROHM

Zener Diodes, ROHM Semiconductor

Specifications
Attribute Value
Nominal Zener Voltage 6.8V
Diode Configuration Common Anode
Number of Elements per Chip 2
Mounting Type Surface Mount
Maximum Power Dissipation 150 mW
Package Type SOT-416 (SC-75A)
Zener Type General Purpose
Pin Count 3
Test Current 5mA
Maximum Zener Impedance 40Ω
Maximum Reverse Leakage Current 500nA
Length 1.6mm
Width 0.8mm
Dimensions 1.6 x 0.8 x 0.7mm
Maximum Operating Temperature +150 °C
Height 0.7mm
Temporarily out of stock - back order for despatch 10/04/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 50)
SGD 0.439
(exc. GST)
SGD 0.47
(inc. GST)
units
Per unit
Per Pack*
50 - 50
SGD0.439
SGD21.95
100 - 200
SGD0.435
SGD21.75
250 - 450
SGD0.43
SGD21.50
500 - 950
SGD0.423
SGD21.15
1000 +
SGD0.40
SGD20.00
*price indicative
Packaging Options: