- RS Stock No.:
- 774-3366
- Mfr. Part No.:
- 1N5920BG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 774-3366
- Mfr. Part No.:
- 1N5920BG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.2V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 60.5mA |
Maximum Zener Impedance | 200Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.7 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |