- RS Stock No.:
- 752-5896
- Mfr. Part No.:
- KDZTR3.6B
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-5896
- Mfr. Part No.:
- KDZTR3.6B
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 1W, KDZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.8V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 40mA |
Maximum Reverse Leakage Current | 60µA |
Dimensions | 2.6 x 1.6 x 0.8mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -2.8mV/°C |