- RS Stock No.:
- 739-0322
- Mfr. Part No.:
- KA33VTA
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 739-0322
- Mfr. Part No.:
- KA33VTA
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Zener Diodes 200mW, KA33V Voltage Stabilizer, Fairchild Semiconductor
Designed as voltage supplier for electronic tuners
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 33V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 200 mW |
Package Type | TO-92 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 25Ω |
Dimensions | 4.58 x 3.86 x 4.58mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +75 °C |
Typical Voltage Temperature Coefficient | 0mV/°C |