- RS Stock No.:
- 708-1889
- Mfr. Part No.:
- DZ23C3V6-7-F
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 708-1889
- Mfr. Part No.:
- DZ23C3V6-7-F
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 300mW, DZ23C Series, Diodes Inc
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.6V |
Diode Configuration | Common Cathode |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 500Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3 x 1.4 x 1.1mm |
Typical Voltage Temperature Coefficient | -0.055%/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |