Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
ROHM, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
RS Stock No.:
700-2725
Mfr. Part No.:
UDZSTE-175.6B
Manufacturer:
ROHM
This image is representative of the product range
View all Zener Diodes
Discontinued product
RS Stock No.:
700-2725
Mfr. Part No.:
UDZSTE-175.6B
Manufacturer:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
Zener Diodes 200mW, UDZS Series, ROHM
Zener Diodes, ROHM Semiconductor
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
5.6V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
1µA
Dimensions
1.7 x 1.25 x 0.7mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C