ROHM, 5.1V Zener Diode 2% 100 mW SMT 2-Pin EMD

  • RS Stock No. 700-2539P
  • Mfr. Part No. EDZTE615.1B
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zener Diodes 150mW, EDZ, EDZC Series, ROHM

//media.rs-online.com/t_line/L6261885-01.gif

Zener Diodes, ROHM Semiconductor

Specifications
Attribute Value
Diode Configuration Single
Nominal Zener Voltage 5.1V
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Power Dissipation 100 mW
Package Type EMD
Zener Type Voltage Regulator
Zener Voltage Tolerance 2%
Pin Count 2
Test Current 5mA
Maximum Zener Impedance 80Ω
Maximum Reverse Leakage Current 2µA
Length 1.2mm
Width 0.8mm
Dimensions 1.2 x 0.8 x 0.6mm
Height 0.6mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
SGD 0.119
(exc. GST)
SGD 0.127
(inc. GST)
units
Per unit
20 - 40
SGD0.119
50 - 90
SGD0.109
100 - 190
SGD0.108
200 +
SGD0.095
Packaging Options: