Hitachi, 6V Zener Diode 13% 1 W Through Hole 2-Pin
- RS Stock No.:
- 401-2338P
- Mfr. Part No.:
- AW01-06
- Manufacturer:
- Hitachi
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a bag)*
SGD27.80
(exc. GST)
SGD30.30
(inc. GST)
Add 150 units to get free delivery
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 25 - 120 | SGD1.112 |
| 125 - 245 | SGD1.028 |
| 250 - 495 | SGD0.954 |
| 500 + | SGD0.89 |
*price indicative
- RS Stock No.:
- 401-2338P
- Mfr. Part No.:
- AW01-06
- Manufacturer:
- Hitachi
Technical data sheets
Legislation and Compliance
Product Details
Related links
- Hitachi, 30V Zener Diode 7% 1 W Through Hole 2-Pin
- Hitachi, 14.5V Zener Diode 7% 1 W Through Hole 2-Pin
- onsemi, 6V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- Nexperia, 6V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia SOD-323F
- STMicroelectronics, 6V Zener Diode 600 W SMT 2-Pin DO-214AC
- Nexperia, 6V Zener Diode 5% 830 mW SMT 2-Pin SOD-123F
- onsemi, 6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
