- RS Stock No.:
- 182-7415
- Mfr. Part No.:
- DZ9F3V9S92-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 182-7415
- Mfr. Part No.:
- DZ9F3V9S92-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Diodes Incorporated offers Tight Tolerance Zener Diodes. An ion-implanted epitaxial wafer process allows tolerances as tight as ±2.0% in voltages ranging from 2.4V to 47V.
Ultra-Small Surface Mount Package
Flat-Lead, Thermally-Efficient Package Design
Exposed, Easily Visible Terminals, No X-ray Inspection of Solder Joints Required (As for DFN Packages)
Application
Voltage Regulation
Flat-Lead, Thermally-Efficient Package Design
Exposed, Easily Visible Terminals, No X-ray Inspection of Solder Joints Required (As for DFN Packages)
Application
Voltage Regulation
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.9V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200mW |
Package Type | SOD-923 |
Zener Type | Ultra Small |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 1000Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 0.8 x 0.6 x 0.37mm |
Forward Current | 10mA |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | −2.5mV/°C |
Maximum Operating Temperature | +150 °C |
Forward Voltage | 0.9V |