- RS Stock No.:
- 181-7377
- Mfr. Part No.:
- BZX79-C3V6,113
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 181-7377
- Mfr. Part No.:
- BZX79-C3V6,113
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.
Comprehensive range of package and power dissipation options
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
Low-power voltage regulator diodes in hermetically sealed leaded glass SOD27 (DO-35) packages. The diodes are available in the normalized E24 +- 2 pct. and approx. +- 5 pct. tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Total power dissipation: max. 500 mW
Two tolerance series: +- 2pct. , and approx. +- 5pct.
Working voltage range: nom. 2.4 to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
Low voltage stabilizers or voltage references.
Two tolerance series: +- 2pct. , and approx. +- 5pct.
Working voltage range: nom. 2.4 to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
Low voltage stabilizers or voltage references.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.8V |
Mounting Type | PCB Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-27 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.85 (Dia.). x 4.25mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Forward Current | 250mA |
Forward Voltage | 0.9V |
Typical Voltage Temperature Coefficient | -2.4mV/K |