ROHM, 2V Zener Diode SMT 2-Pin SOD-128

  • RS Stock No. 177-9902
  • Mfr. Part No. PDZVTR2.0A
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PDZV2.0A is a zener diode with small power mold package, suitable for voltage regulation.

Small mold type.
High reliability.

Specifications
Attribute Value
Diode Configuration Single
Nominal Zener Voltage 2V
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOD-128
Zener Type Voltage Regulator
Pin Count 2
Test Current 40mA
Maximum Reverse Leakage Current 200µA
Length 2.7mm
Dimensions 2.7 x 3.9 x 1.05mm
Height 1.05mm
Maximum Operating Temperature +150 °C
Width 3.9mm
Power Dissipation 1W
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.112
(exc. GST)
SGD 0.12
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
SGD0.112
SGD336.00
6000 - 6000
SGD0.109
SGD327.00
9000 +
SGD0.102
SGD306.00
*price indicative