ROHM, 4.3V Zener Diode 1 W SMT 2-Pin SOD-123FL

  • RS Stock No. 177-7898
  • Mfr. Part No. KDZVTR4.3B
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zener Diodes 1W, KDZ Series, ROHM

Zener Diodes, ROHM Semiconductor

Specifications
Attribute Value
Diode Configuration Single
Nominal Zener Voltage 4.3V
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Power Dissipation 1 W
Package Type SOD-123FL
Zener Type Voltage Regulator
Pin Count 2
Maximum Reverse Leakage Current 20µA
Length 2.7mm
Width 1.7mm
Dimensions 2.7 x 1.7 x 0.9mm
Forward Current 40mA
Maximum Operating Temperature +150 °C
Power Dissipation 1W
Height 0.9mm
Temporarily out of stock - back order for despatch 13/04/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.135
(exc. GST)
SGD 0.144
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.135
SGD405.00
*price indicative