- RS Stock No.:
- 171-4611
- Mfr. Part No.:
- PDZVTR36B
- Manufacturer:
- ROHM
50 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 50)
SGD0.294
(exc. GST)
SGD0.32
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | SGD0.294 | SGD14.70 |
250 - 450 | SGD0.274 | SGD13.70 |
500 - 950 | SGD0.248 | SGD12.40 |
1000 - 1450 | SGD0.226 | SGD11.30 |
1500 + | SGD0.209 | SGD10.45 |
*price indicative |
- RS Stock No.:
- 171-4611
- Mfr. Part No.:
- PDZVTR36B
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PDZV36B is a zener diode with small power mold package, suitable for voltage regulation.
Small mold type.
High reliability.
High reliability.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 36V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | PMDTM, SOD-128 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 3.9 x 2.7 x 1.05mm |
Maximum Operating Temperature | +150 °C |