- RS Stock No.:
- 169-8515
- Mfr. Part No.:
- 1N5239BTR
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 169-8515
- Mfr. Part No.:
- 1N5239BTR
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor
General Data Applicable to all series in this group.
500 Milliwatt
Hermetically Sealed
Glass Silicon Zener Diodes
Complete Voltage Range - 1.8 to 200 Volts
DO-204AH Package - Smaller than Conventional DO-204AA Package
Double Slug Type Construction
Metallurgically Bonded Construction
Mechanical Characteristics:
CASE: Double slug type, hermetically sealed glass
MAXIMUM LEAD TEMPERATURE FOR SOLDERING PURPOSES: 230°C, 1/16", from case for 10 seconds
FINISH: All external surfaces are corrosion resistant with readily solderable leads
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode
MOUNTING POSITION: Any
WAFER FAB LOCATION: Phoenix, Arizona
ASSEMBLY/TEST LOCATION: Seoul, Korea
500 Milliwatt
Hermetically Sealed
Glass Silicon Zener Diodes
Complete Voltage Range - 1.8 to 200 Volts
DO-204AH Package - Smaller than Conventional DO-204AA Package
Double Slug Type Construction
Metallurgically Bonded Construction
Mechanical Characteristics:
CASE: Double slug type, hermetically sealed glass
MAXIMUM LEAD TEMPERATURE FOR SOLDERING PURPOSES: 230°C, 1/16", from case for 10 seconds
FINISH: All external surfaces are corrosion resistant with readily solderable leads
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode
MOUNTING POSITION: Any
WAFER FAB LOCATION: Phoenix, Arizona
ASSEMBLY/TEST LOCATION: Seoul, Korea
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 9.1V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 10Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 1.91 (Dia.) x 4.56mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |