- RS Stock No.:
- 169-0680
- Mfr. Part No.:
- DDZ9704-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-0680
- Mfr. Part No.:
- DDZ9704-7
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, DDZxxxx Series, Diodes Inc
500mW Precision Zener Diodes
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 17V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 0.05mA |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 2.85 x 1.7 x 1.35mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |