- RS Stock No.:
- 168-1405
- Mfr. Part No.:
- GDZT2R6.8
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-1405
- Mfr. Part No.:
- GDZT2R6.8
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's zener diodes are available in various lineup as 2-pin mold surface mount type and complex type.
Ultra-small mold type.
High reliability.
Mounting possible by automated chip mount.
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
Automotive
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Surveillance Camera for Network
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
High reliability.
Mounting possible by automated chip mount.
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
Automotive
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Surveillance Camera for Network
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 7.14V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 100 mW |
Package Type | GMD, SOD-962 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 0.65 x 0.35 x 0.33mm |
Maximum Operating Temperature | +150 °C |