ROHM, 26.56V Zener Diode 500 mW SMT 2-Pin SOD-323FL

  • RS Stock No. 146-9470
  • Mfr. Part No. UFZVTE-1727B
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High reliability
Small mold type
Power dissipation 500mW

Specifications
Attribute Value
Nominal Zener Voltage 26.56V
Diode Configuration Single
Mounting Type Surface Mount
Number of Elements per Chip 1
Maximum Power Dissipation 500 mW
Package Type SOD-323FL
Zener Type Voltage Regulator
Pin Count 2
Test Current 5mA
Maximum Zener Impedance 45 (Dynamic)Ω
Maximum Reverse Leakage Current 200nA
Length 1.8mm
Dimensions 1.8 x 1.35 x 0.9mm
Width 1.35mm
Power Dissipation 500mW
Height 0.9mm
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.035
(exc. GST)
SGD 0.037
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.035
SGD105.00
*price indicative