- RS Stock No.:
- 145-3665
- Mfr. Part No.:
- SZMMSZ4709T1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-3665
- Mfr. Part No.:
- SZMMSZ4709T1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 24V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 0.05mA |
Maximum Reverse Leakage Current | 10nA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |