- RS Stock No.:
- 133-3188
- Mfr. Part No.:
- EDZVT2R9.1B
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 133-3188
- Mfr. Part No.:
- EDZVT2R9.1B
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 150mW, EDZ, EDZC Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 9.1V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 1.25 x 0.85 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 5mA |