- RS Stock No.:
- 187-895
- Mfr. Part No.:
- RD15FM-AZ
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 187-895
- Mfr. Part No.:
- RD15FM-AZ
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes, Renesas Electronics (NEC)
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | Power Mini-Mold |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 4.3 x 2.5 x 1.9mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |