Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 3 Way, Silver Plating
Discontinued product
- RS Stock No.:
- 878-7011
- Mfr. Part No.:
- A3FBX
- Manufacturer:
- Switchcraft
- COO (Country of Origin):
- US
A Series Cable Mount XLR Connector
Attribute | Value |
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Black |
Contact Plating | Silver |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 125 V ac |
Contact Material | Copper Alloy |