- RS Stock No.:
- 878-4740
- Mfr. Part No.:
- A4F
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-4740
- Mfr. Part No.:
- A4F
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
A Series Cable Mount XLR Connector
A series of premium XLR connectors from Switchcraft provide the user with a robust built connection which can be used a wide variety of audio applications
Equipped with a dual pressure plate cable clamp, removable pin insert & flexible strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 10A |
Voltage Rating | 125 V ac |
Contact Material | Copper Alloy |