- RS Stock No.:
- 878-2577
- Mfr. Part No.:
- C4F
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-2577
- Mfr. Part No.:
- C4F
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
C & D Series XLR Connector
Switchcraft C & D Series of XLR Audio Connectors are available in a variety of pin configurations to ensure your application is covered.
Pin configurations ranging from 3-7
1000MW integral insulation resistance
1000V Dielectric voltage
1000MW integral insulation resistance
1000V Dielectric voltage
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 10A |
Voltage Rating | 125 V ac |
Contact Material | Phosphor Bronze |