- RS Stock No.:
- 878-2321
- Mfr. Part No.:
- PQG3MRA112
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-2321
- Mfr. Part No.:
- PQG3MRA112
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PQG Series XLR Connector
Robust range of XLR connectors from which utiliize 94V-0 rated materials. Switchcraft PQG Series include grounding straps along with a PC mount
Both male & female connectors mount into the same panel cut out making it simple to install into the desired application
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Colour | Black |
Contact Plating | Electro Tinned |
Housing Material | Thermoplastic |
Termination Method | Solder |
Current Rating | 10A |
Voltage Rating | 125 V ac |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -34°C |
Maximum Operating Temperature | +85°C |