Neutrik XLR Connector
- RS Stock No.:
- 458-231
- Distrelec Article No.:
- 304-06-720
- Mfr. Part No.:
- NC10MX-TOP
- Manufacturer:
- Neutrik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD31.28
(exc. GST)
SGD34.10
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD31.28 |
| 10 + | SGD28.78 |
*price indicative
- RS Stock No.:
- 458-231
- Distrelec Article No.:
- 304-06-720
- Mfr. Part No.:
- NC10MX-TOP
- Manufacturer:
- Neutrik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | XLR Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type XLR Connector | ||
Standards/Approvals No | ||
Related links
- Neutrik XLR Connector
- Neutrik XLR Connector, Straight
- Neutrik XLR Connector, Straight Female
- Neutrik, XX Red ID Ring for use with XLR Connector
- Neutrik Cable XLR Connector 50 V Female Silver over Nickel Plating
- Neutrik Cable XLR Connector 3 Way, Gold Plating
- Neutrik, BXX Yellow Bushing for use with XLR Connector
- Neutrik, BXX White Bushing for use with XLR Connector
