- RS Stock No.:
- 158-5705
- Mfr. Part No.:
- SFPK-SL
- Manufacturer:
- Samtec
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Tube of 11)
SGD6.451
(exc. GST)
SGD7.032
(inc. GST)
units | Per unit | Per Tube* |
11 - 99 | SGD6.451 | SGD70.961 |
110 - 539 | SGD6.315 | SGD69.465 |
550 + | SGD6.125 | SGD67.375 |
*price indicative |
- RS Stock No.:
- 158-5705
- Mfr. Part No.:
- SFPK-SL
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec SFPK Connector Cage Kits
From Samtec, a series of SFP (small form factor pluggable) cage and connector kits. The SFP system is an interface in a popular industry format supporting various protocols. The kits come complete with a cage in press fit PF, solder lead SL or PCI press fit PC terminations. They include a 20 way duel row connector MECT-110-01-M-D-RA1 (159-981).
Samtec SFPK Series SFP+ Cage - SFPK-SL
This SFP+ cage by Samtec is designed for use in automation, electronics, electrical, and mechanical industries. With a compact form factor and high quality construction, this cage offers reliable performance for a variety of applications.
Features & Benefits
• Compatible with SFPK form factor components
• Durable construction for long lasting use
• Durable construction for long lasting use
Applications
• Ideal for use in data centres for networking equipment
• Suitable for industrial automation systems
• Perfect for telecommunications applications requiring high-speed data transfer
• Used in electrical equipment for secure connectivity
• Suitable for industrial automation systems
• Perfect for telecommunications applications requiring high-speed data transfer
• Used in electrical equipment for secure connectivity
Can it be used in high-traffic networking environments?
Yes, it is designed to withstand high-traffic networking environments with reliable performance.
Will it fit with other SFPK series components?
Yes, it is part of the SFPK series, ensuring compatibility with other components in the series.
Is it suitable for industrial automation applications?
It is perfect for industrial automation applications requiring secure and reliable connectivity.
Can it be used in telecommunications equipment?
Yes, this cage is ideal for telecommunications applications that demand high-speed data transfer and secure connections.
Does it meet the technical specifications for secure installation?
Yes, it meets all technical specifications for secure and reliable installation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Samtec Range
Specifications
Attribute | Value |
---|---|
Accessory Type | Cage |
Series | SFPK |
Form Factor | SFPK |