TE Connectivity 6 Port Female Straight Cage Assembly 0.8mm Pitch Solder Termination With Light Pipe

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity ZQSFP+ Receptacle Assemblies

A series of zQSFP+ stacked receptacle cage assemblies with integrated connectors supplied by TE Connectivity. The z Quad small form –factor pluggable plus range of products are designed for applications in the networking,telecommunication and data centre industries. The next generation of high-speed I/O devices, supporting 100 Gbit/s Ethernet and 100 Gbit/s 4x InfiniBand enhanced data rate requirements. The through hole nickel silver cages offer EMI spring or EMI gasket variants and are fully backward compatible with existing QSFP+ optical modules and cable assemblies.

TE Connectivity ZQSFP+ Assemblies

Specifications
Attribute Value
Type ZQSFP+
Gender Female
Number of Ports 6
Pitch 0.8mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold
Termination Method Solder
Housing Material Liquid Crystal Polymer
Light Pipe Yes
6 In stock for delivery within 3 working days
Price Each
SGD 109.68
(exc. GST)
SGD 117.36
(inc. GST)
units
Per unit
1 - 9
SGD109.68
10 - 24
SGD108.58
25 - 49
SGD107.89
50 - 99
SGD106.77
100 +
SGD105.66
Related Products
A range of lead-free solders supplied in handy ...
Description:
A range of lead-free solders supplied in handy sized dispensers. The 0.8mm solder wire is quick melting, easy to use, and ideal for use on micro electronics, fine wires, and most other electrical / electronic soldering operations. Lead free Silver ...
The Weller solder is a lead-free solder wire ...
Description:
The Weller solder is a lead-free solder wire with 0.04 to 0.06% nickel and 0.5 to 0.7% copper. It contains colophony (rosin) based flux. • 95% to 97% tin• Melting point 227°C• Wire diameter 0.8mm.
WSW SAC L0 solders have been developed to ...
Description:
WSW SAC L0 solders have been developed to meet the electronics industry’s increasingly stringent quality requirements. WSW SAC L0 lead-free solder wire with Sn3.0Ag0.5Cu alloyL0 - Halogen-free fluxFor a long life of the soldering tipsFast and homogeneous wetting of the ...
From TE Connectivity, a range of zQSFP+ stacked ...
Description:
From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with ...