TE Connectivity 6 Port Female Straight Cage Assembly 0.8mm Pitch Solder Termination With Light Pipe

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity ZQSFP+ Receptacle Assemblies

A series of zQSFP+ stacked receptacle cage assemblies with integrated connectors supplied by TE Connectivity. The z Quad small form –factor pluggable plus range of products are designed for applications in the networking,telecommunication and data centre industries. The next generation of high-speed I/O devices, supporting 100 Gbit/s Ethernet and 100 Gbit/s 4x InfiniBand enhanced data rate requirements. The through hole nickel silver cages offer EMI spring or EMI gasket variants and are fully backward compatible with existing QSFP+ optical modules and cable assemblies.

TE Connectivity ZQSFP+ Assemblies

Specifications
Attribute Value
Type ZQSFP+
Gender Female
Number of Ports 6
Pitch 0.8mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold
Termination Method Solder
Housing Material Liquid Crystal Polymer
Light Pipe Yes
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 9)
SGD 113.141
(exc. GST)
SGD 121.061
(inc. GST)
units
Per unit
Per Tray*
9 +
SGD113.141
SGD1,018.269
*price indicative
Related Products
A range of lead-free solders supplied in handy ...
Description:
A range of lead-free solders supplied in handy sized dispensers. The 0.8mm solder wire is quick melting, easy to use, and ideal for use on micro electronics, fine wires, and most other electrical / electronic soldering operations. Lead free Silver ...
High-temperature three-metal alloy Pb93.5 Sn5 Ag1.5.Application: soldering with ...
Description:
High-temperature three-metal alloy Pb93.5 Sn5 Ag1.5.Application: soldering with a high melting point for applications in the lamp, motors, the mechanical industry or soldering that requires a more malleable joint.
The Weller solder is a lead-free solder wire ...
Description:
The Weller solder is a lead-free solder wire with 0.04 to 0.06% nickel and 0.5 to 0.7% copper. It contains colophony (rosin) based flux. • 95% to 97% tin• Melting point 227°C• Wire diameter 0.8mm.
From TE Connectivity, a range of Zsfp+ stacked ...
Description:
From TE Connectivity, a range of Zsfp+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with ...