TE Connectivity 4 Port Female Straight Cage Assembly 0.8mm Pitch Solder Termination With Light Pipe

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity ZQSFP+ Receptacle Assemblies

A series of zQSFP+ stacked receptacle cage assemblies with integrated connectors supplied by TE Connectivity. The z Quad small form –factor pluggable plus range of products are designed for applications in the networking,telecommunication and data centre industries. The next generation of high-speed I/O devices, supporting 100 Gbit/s Ethernet and 100 Gbit/s 4x InfiniBand enhanced data rate requirements. The through hole nickel silver cages offer EMI spring or EMI gasket variants and are fully backward compatible with existing QSFP+ optical modules and cable assemblies.

TE Connectivity ZQSFP+ Assemblies

Specifications
Attribute Value
Type ZQSFP+
Gender Female
Number of Ports 4
Pitch 0.8mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold
Termination Method Solder
Housing Material Liquid Crystal Polymer
Light Pipe Yes
Discontinued product
Related Products
The Weller solder is a lead-free solder wire ...
Description:
The Weller solder is a lead-free solder wire with 0.04 to 0.06% nickel and 0.5 to 0.7% copper. It contains colophony (rosin) based flux. • 95% to 97% tin• Melting point 227°C• Wire diameter 0.8mm.
The TE Connectivity CFP2 1x2 hardware kit female ...
Description:
The TE Connectivity CFP2 1x2 hardware kit female right angle network connector has 11-way and 2 ports. It is designed to accelerate data transmission, improve signal integrity and thermal performance of critical systems. • Efficient• Flexible• Optional riding heatsink ensures ...
The TE Connectivity CFP4 6-way 4-port female right ...
Description:
The TE Connectivity CFP4 6-way 4-port female right angle network connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. This connector is used in communication systems. • Pitch size ...
The TE Connectivity CFP4 cage assembly interconnects CDFP ...
Description:
The TE Connectivity CFP4 cage assembly interconnects CDFP fibre optic or copper transceiver modules to printed circuit (pc) boards. The assembly features alignment posts and fasteners for mechanical retention to the PC board and provides electromagnetic interference (EMI) suppression, panel ...