TE Connectivity ZQSFP Series 38 Way 6 Port Female Straight Cage Assembly 0.8mm Pitch Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity ZQSFP+ Stacked Receptacle Assemblies 2x3

From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with QSFP/QSFP+ cables and transceivers making upgrading from 10 Gbit/s to 28 Gbit/s easier. The 2 x 3 QSFP28 cages are through bezel and feature high performance flexible EMI springs. The EMI and thermally enhanced cages in this range are available with single and dual light pipe variants and Fin style heatsink options.

Features and Benefits

Increased Data Rates
• Data transfer rates of 28 Gbit/s
• Supports 100 Gbit/s Ethernet (28 x 4 Gbit/s) and 100 Gbit/s InfiniBand (IB) Enhanced Data Rate (RDR) requirements
Industry Standard Design
• Industry standard interface
• Backwards compatible with QSFP/QSFP+ cables and transceivers
• Improved EMI Performance

Applications

• Wireless Base Stations
• Test and Measurement
• Servers
• Routers
• Switches
• Network Interface

TE Connectivity ZQSFP+ Assemblies

Specifications
Attribute Value
Type Cage Assembly with Connector
Gender Female
Number of Contacts 38
Number of Ports 6
Pitch 0.8mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold, Palladium Nickel
Termination Method Solder
Housing Material Thermoplastic
Series ZQSFP
18 In stock for delivery within 3 working days
Price Each (In a Tray of 9)
SGD 132.339
(exc. GST)
SGD 141.603
(inc. GST)
units
Per unit
Per Tray*
9 - 18
SGD132.339
SGD1,191.051
27 - 36
SGD126.038
SGD1,134.342
45 +
SGD118.511
SGD1,066.599
*price indicative
Related Products
From TE Connectivity, a range of zSFP+ stacked ...
Description:
From TE Connectivity, a range of zSFP+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with ...
SFP+ stacked (Dual Row) cage/connector assemblies that support ...
Description:
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.Stock ...
This type of connector is designed to accelerate ...
Description:
This type of connector is designed to accelerate data transmission and improve signal integrity in communications applications. Engineered for speed, density, flexibility, efficiency, and standardization, our broad portfolio of pluggable input/output (I/O) connectors provide you with a solution for accelerating ...
The TE Connectivity CFP2 1x2 hardware kit female ...
Description:
The TE Connectivity CFP2 1x2 hardware kit female right angle network connector has 11-way and 2 ports. It is designed to accelerate data transmission, improve signal integrity and thermal performance of critical systems. • Efficient• Flexible• Optional riding heatsink ensures ...