SCHAEFFLER Polyurethane Pinion Gear, 39 mm Diam, 34 mm Long, 36 mm Pitch Dia.
- RS Stock No.:
- 310-864
- Mfr. Part No.:
- ARCALUB-X.PINION-MD1,5-Z24-B15-G-G
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
SGD830.57
(exc. GST)
SGD905.32
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD830.57 |
*price indicative
- RS Stock No.:
- 310-864
- Mfr. Part No.:
- ARCALUB-X.PINION-MD1,5-Z24-B15-G-G
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Bore Size | 15 mm | |
| Product Type | Pinion Gear | |
| Material | Polyurethane | |
| Pitch Diameter | 36mm | |
| Gear Direction | Straight | |
| Overall Length | 34mm | |
| Overall Diameter | 39mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Bore Size 15 mm | ||
Product Type Pinion Gear | ||
Material Polyurethane | ||
Pitch Diameter 36mm | ||
Gear Direction Straight | ||
Overall Length 34mm | ||
Overall Diameter 39mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Lubrication Gear is designed for optimal performance and reliability in a range of industrial applications. With straight teeth and an axial lubricant feed, it ensures even distribution of lubrication for enhanced longevity and efficiency. Constructed with open cell PU foam, it provides robust temperature resilience, functioning effectively within a wide temperature range.
Fits various applications with its precise dimensions and specifications
Supports effective relubrication enhancing operational lifespan
Related links
- RS PRO Steel 0.8 Module Worm Gear 15.6 mm Diam 14 mm Pitch Dia.
- RS PRO Steel 1 Module Worm Gear 18 mm Diam 16 mm Pitch Dia.
- RS PRO Bronze 1 Module Worm Wheel Gear 30 Tooth 20 mm Hub Dia., 30.24 mm Pitch Dia. 20 mm Face
- SCHAEFFLER Brush for use with Brush Lubricator
- SCHAEFFLER 10 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-10AB1-Z10-G
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-G
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-G
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B1-Z8-G