- RS Stock No.:
- 135-7296
- Mfr. Part No.:
- 92849002
- Manufacturer:
- Treston Ltd
Discontinued product
- RS Stock No.:
- 135-7296
- Mfr. Part No.:
- 92849002
- Manufacturer:
- Treston Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Auxiliary Top Equipment Tray
Adjustable auxiliary top apparatus stand, designed with space saving in mind to hold your equipment securely. Manufactured from powder coated steel. With a load capacity of up to 15 kg. Compatible with Concept, Workshop and TP benches.
Features and Benefits
Load Capacity 15 kg
Space Saving
Compatible with Concept, Workshop and TP benches
Space Saving
Compatible with Concept, Workshop and TP benches
Shelving Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Panel Bracket |
Material | Steel |
Depth | 250mm |
Height | 125mm |
Width | 500mm |
For Use With | Concept Bench |