- RS Stock No.:
- 390-0571
- Mfr. Part No.:
- WP10050 NV L
- Manufacturer:
- Dickies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 390-0571
- Mfr. Part No.:
- WP10050 NV L
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Waterproof Jacket & Trousers Set
Ideal hardworking waterproof jacket and trouser set
Jacket features 2 pockets, hood and a draw cord hem
Trousers feature elasticated waist, 2 access pockets and press stud fastening at the ankle for extra protection in all working conditions
Material: Navy PVC; Polyester
Jacket features 2 pockets, hood and a draw cord hem
Trousers feature elasticated waist, 2 access pockets and press stud fastening at the ankle for extra protection in all working conditions
Material: Navy PVC; Polyester
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Navy |
Style | Rain Suit |
Waist Size Imperial | 40 → 42in |
Material | Polyester |
Knee Pad Pocket | No |
Elasticated Waist | Yes |