- RS Stock No.:
- 171-9999
- Mfr. Part No.:
- WD4901 BGY 34R
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 171-9999
- Mfr. Part No.:
- WD4901 BGY 34R
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
YKK zip front
Two hip pockets
Gusset at crotch
Two back pockets
Cargo pocket reinforced with Cordura®
Ruler pocket
Cordura® top loading knee pad pockets
Reflective heat seal chevron
Cordura® hemguards
Two hip pockets
Gusset at crotch
Two back pockets
Cargo pocket reinforced with Cordura®
Ruler pocket
Cordura® top loading knee pad pockets
Reflective heat seal chevron
Cordura® hemguards
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black/Grey |
Leg Length | 31in |
Style | Trousers |
Waist Size Imperial | 34in |
Waist Size Metric | 84 → 88cm |
Series | WD4901 |
Knee Pad Pocket | Yes |