- RS Stock No.:
- 193-4412
- Mfr. Part No.:
- 17OCAMPO1413 T XXL
- Manufacturer:
- Parade
1 In stock for delivery within 5 working days
Added
Price Each
SGD86.61
(exc. GST)
SGD94.40
(inc. GST)
Units | Per unit |
1 + | SGD86.61 |
- RS Stock No.:
- 193-4412
- Mfr. Part No.:
- 17OCAMPO1413 T XXL
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Two-colour sweatshirt with soft-feel fleece inside
Kangaroo pocket in front
Reinforced at the elbows
Ribbed at the cuffs and bottom
High collar and adjustable hood with a tie coming from the inside
YKK zip in the middle of the front
Adjustable hood
High collar to protect the neck
Kangaroo pocket in front
Reinforced at the elbows
Ribbed at the cuffs and bottom
High collar and adjustable hood with a tie coming from the inside
YKK zip in the middle of the front
Adjustable hood
High collar to protect the neck
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Hoodie |
Gender | Men |
Colour | Grey |
Material | Cotton |
Hooded | Yes |
Pockets | Front |
Series | OCAMPO |
Size | XXL |