- RS Stock No.:
- 193-4179
- Mfr. Part No.:
- 17OZIMEK1473 T XXL
- Manufacturer:
- Parade
1 In stock for delivery within 5 working days
Added
Price Each
SGD110.09
(exc. GST)
SGD120.00
(inc. GST)
Units | Per unit |
1 + | SGD110.09 |
- RS Stock No.:
- 193-4179
- Mfr. Part No.:
- 17OZIMEK1473 T XXL
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Thick and warm, roll-neck with zip
Elbow patches in black twill with Parade orange top-stitching for a more established look
Recycled French polyester yarn by La Filature du Parc, giving the product another life. It increases resistance to abrasion and pulling.
Elbow patches in black twill with Parade orange top-stitching for a more established look
Recycled French polyester yarn by La Filature du Parc, giving the product another life. It increases resistance to abrasion and pulling.
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Men |
Colour | Grey |
Material | Polyester |
Hooded | No |
Pockets | None |
Series | OZIMEK |
Size | XXL |