- RS Stock No.:
- 815-7053
- Mfr. Part No.:
- WD802 38
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 815-7053
- Mfr. Part No.:
- WD802 38
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Redhawk Pro Shorts
These Redhawk Pro mens work shorts from Dickies® are heavy-duty workwear shorts which have been triple-stitched in typical stress areas to prolong wear.
Featuring holster pockets as well as re-enforced back pockets, these black work shorts are produced in 65% polyester and 35% cotton.
Featuring holster pockets as well as re-enforced back pockets, these black work shorts are produced in 65% polyester and 35% cotton.
Men's Workwear: Shorts
Specifications
Attribute | Value |
---|---|
Waist Size | 38in |
Colour | Black |
Gender | Men |
Elasticated Waist | No |
Material | Cotton, Polyester |
Series | Redhawk |