Dickies Redhawk Black Cotton, Polyester Work shorts, 32in
6 In stock for delivery within 4 working days
Price Each
SGD40.23
(exc. GST)
SGD43.05
(inc. GST)
units | Per unit |
1 + | SGD40.23 |
Added
- RS Stock No.:
- 815-7025
- Mfr. Part No.:
- WD834 32
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Redhawk Cargo Shorts
Attribute | Value |
Waist Size | 32in |
Elasticated Waist | No |
Gender | Men |
Material | Cotton, Polyester |
Colour | Black |
Series | Redhawk |